PDP SEO Portlet

MT29F8G08ABACAWP-IT:C

Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ABACAWP-IT:C
Secondary Manufacturer Part#: MT29F8G08ABACAWP-IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NAND Flash technology provides a cost-effective solution for applications requiring high-density, solid-state storage. The MT29F4G08AAA is a 4Gb NAND Flash memory device. The MT29F8G08BAA is a two-die stack that operates as a single 8Gb device. The MT29F8G08DAA is a two-die stack that operates as two independent 4Gb devices. The MT29F16G08FAA is a four-die stack that operates as two independent 8Gb devices, providing a total storage capacity of 16Gb in a single, space-saving package. Micron NAND Flash devices include standard NAND Flash features as well as new features designed to enhance system-level performance. Micron NAND Flash devices use a highly multiplexed 8-bit bus (I/O[7:0]) to transfer data, addresses, and instructions. The five command pins (CLE, ALE, CE#, RE#, WE#) implement the NAND Flash command bus interface protocol. Additional pins control hardware write protection (WP#) and monitor device status (R/B#). This hardware interface creates a low-pin-count device with a standard pinout that is the same from one density to another, allowing future upgrades to higher densities without board redesign. The MT29F4G, MT29F8G, and MT29F16G devices contain two planes per die. Each plane consists of 2,048 blocks. Each block is subdivided into 64 programmable pages. Each page consists of 2,112 bytes. The pages are further divided into a 2,048-byte data storage region with a separate 64-byte area. The 64-byte area is typically used for error management functions. The contents of each page can be programmed in 220µs (TYP), and an entire block can be erased in 1.5ms (TYP). On-chip control logic automates PROGRAM and ERASE operations to maximize cycle endurance. PROGRAM/ERASE endurance is specified at 100,000 cycles with appropriate error correction code (ECC) and error management.

  • Open NAND Flash Interface (ONFI) 2.1-compliant1
  • Single-level cell (SLC) technology
  • Organization
    • Page size x8: 4320 bytes (4096 + 224 bytes)
    • Block size: 128 pages (512K +28 K bytes)
    • Plane size: 2 planes x 1024 blocks per plane
    • Device size: 8Gb: 2048 blocks
  • Synchronous I/O performance
    • Up to synchronous timing mode 4
    • Clock rate: 12ns (DDR)
    • Read/write throughput per pin: 166 MT/s
  • Asynchronous I/O performance
    • Up to asynchronous timing mode 4
    • TRC/tWC: 25ns (MIN)
  • Array performance
    • Read page: 25µs (MAX)
    • Program page: 230µs (TYP)
    • Erase block: 700µs (TYP)
  • Operating Voltage Range
    • VCC: 2.7–3.6V
    • VCCQ: 1.7–1.95V, 2.7–3.6V
  • Command set: ONFI NAND Flash Protocol
  • Advanced Command Set
    • Program cache
    • Read cache sequential
    • Read cache random

Technical Attributes

Find Similar Parts

Description Value
45 ns
31 Bit
Sectored
Symmetrical
No
SLC NAND
8 Gbit
Yes
No
SLC NAND
TSOP-I
Surface Mount
Parallel
Parallel
Matte Tin
260
0.01/Block s
35 mA
0.6/Page ms
8G x 1bit
8 Gbit
Surface Mount
48
8 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1 mm
3.3V SLC NAND Flash Memories
35 mA
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:960  Mult:1  
USD $:
960+
$5.1678
970+
$5.1417
2000+
$5.1156
4800+
$5.0895
9600+
$5.0634