MT29F8G08ABACAM71M3WC1
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ABACAM71M3WC1
Secondary Manufacturer Part#: MT29F8G08ABACAM71M3WC1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 8 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| 0.002/Block s | ||
| 0.2/Page ms | ||
| 8 Gbit | ||
| 8 Bit | ||
| 1 Gwords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| DIE | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| DIE | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |