PDP SEO Portlet

MT29F8G08AAAWP-ET:A TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08AAAWP-ET:A TR
Secondary Manufacturer Part#: MT29F8G08AAAWP-ET:A TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 ns
30 Bit
Sectored
Symmetrical
No
SLC NAND
8 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260
0.03/Block s
30 mA
0.7/Page ms
18 ns
8 Gbit
Surface Mount
48
8 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1 mm
30 mA
No
Extended
No
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 555 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: