PDP SEO Portlet

MT29F8G01ADBFD12-AAT:F

NAND Flash Memory 8GB 1-bit SLC 1.8V 24-Ball TBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G01ADBFD12-AAT:F
Secondary Manufacturer Part#: MT29F8G01ADBFD12-AAT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F8G01ADBFD12-AAT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.

  • Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
  • User-selectable internal ECC supported, array performance, read page cache mode
  • Automatic device initialization after power-up
  • Blocks 7:0 for each die are valid when shipped from factory with ECC enabled
  • Software write protection with lock register, hardware write protection to freeze BP bits
  • OTP space is 10 pages per die one-time programmable NAND Flash memory area
  • Quality and reliability, AEC-Q100 compliant, permanent block lock protection
  • 8Gb density, 1bit device width, SLC level
  • 1.8V (1.7–1.95V) operating voltage, SPI interface
  • 24-ball TBGA (6mm x 8mm x 1.2mm) package, automotive operating temperature range from –40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
6 ns
83 MHz
SLC NAND
TBGA
Surface Mount
SPI
8G x 1bit
8 Gbit
24
105 °C
-40 °C
1.8V SLC NAND Flash Memories
1.95 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1122  Mult:1122  
USD $: