MT29F8G01ADAFD12-AAT:F TR
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G01ADAFD12-AAT:F TR
Secondary Manufacturer Part#: MT29F8G01ADAFD12-AAT:F TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 133 MHz | ||
| 8 Gbit | ||
| No | ||
| SPI | ||
| 0.01/Block s | ||
| 59 mA | ||
| 3.6 V | ||
| 0.6/Page ms | ||
| 6 ns | ||
| 8 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 24 | ||
| 1 Bit | ||
| 8 Gbit | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8G x 1 | ||
| 24TPBGA | ||
| 59 mA | ||
| 24 | ||
| 6 x 8 x 0.8 mm | ||
| 44 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TPBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |