MT29F64G08CBEFBWP:F
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F64G08CBEFBWP:F
Secondary Manufacturer Part#: MT29F64G08CBEFBWP:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| Sectored | ||
| No | ||
| MLC NAND | ||
| 100 MHz | ||
| 64 Gbit | ||
| No | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Matte Tin | ||
| 260 °C | ||
| 64 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 8 Bit | ||
| 8 Gwords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TSOP | ||
| 48 | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |