PDP SEO Portlet

MT29F64G08CBEFBL94C3WC1-R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F64G08CBEFBL94C3WC1-R
Secondary Manufacturer Part#: MT29F64G08CBEFBL94C3WC1-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
No
MLC NAND
64 Gbit
No
No
Parallel
Parallel
64 Gbit
8 Bit
8 Gwords
0 to 70 °C
70 °C
0 °C
Wafer
2.7 to 3.6 V
No
Commercial
No
WAFER
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: