MT29F64G08AFAAAWP-ITZ:A
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F64G08AFAAAWP-ITZ:A
Secondary Manufacturer Part#: MT29F64G08AFAAAWP-ITZ:A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 100 MHz | ||
| 64 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 0.007/Block s | ||
| 50 mA | ||
| 0.56/Page ms | ||
| 20 ns | ||
| 8G x 8bit | ||
| 64 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 8 Gwords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 3.3V SLC NAND Flash Memories | ||
| 50 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |