PDP SEO Portlet

MT29F64G08AECABH1-10ITZ:A

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F64G08AECABH1-10ITZ:A
Secondary Manufacturer Part#: MT29F64G08AECABH1-10ITZ:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
SLC NAND
100 MHz
64 Gbit
Yes
No
Parallel|Serial
Tin-Silver-Copper
260
0.007/Block s
50 mA
0.56/Page ms
20 ns
64 Gbit
Surface Mount
100
8 Bit
8 Gwords
-40 to 85 °C
85 °C
-40 °C
100V-BGA
100
12 x 18 x 0.65
50 mA
2.7 to 3.6 V
No
Industrial
No
VBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $: