MT29F512G08AUCBBH8-6ES:B
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F512G08AUCBBH8-6ES:B
Secondary Manufacturer Part#: MT29F512G08AUCBBH8-6ES:B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 333 MHz | ||
| 512 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 0.013/Block s | ||
| 50 mA | ||
| 0.85/Page ms | ||
| 20 ns | ||
| 512 Gbit | ||
| Surface Mount | ||
| 152 | ||
| 8 Bit | ||
| 64 Gwords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 152LBGA | ||
| 152 | ||
| 14 x 18 x 1.05 mm | ||
| 50 mA | ||
| No | ||
| Commercial | ||
| No | ||
| LBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |