PDP SEO Portlet

MT29F4G08ABBFAH4-IT:F

Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, 63 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABBFAH4-IT:F
Secondary Manufacturer Part#: MT29F4G08ABBFAH4-IT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F4G08ABBFAH4-IT:F is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).

  • 4Gb density, 8-bit device width, SLC level, 1 die, nCE, RnB, 1 number of channel
  • Operating voltage range is 1.8V (1.7-1.95V), feature generation set F, asynchronous interface only
  • Asynchronous speed grade mode, command set: ONFI NAND Flash protocol
  • Internal ECC enabled by default (Parallel), production status, design Revision F
  • Open NAND Flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
  • Page size ×8: 4352 bytes (4096 + 256 bytes), block size: 64 pages, number of planes: 1
  • Asynchronous I/O performance, tRC/tWC: 30ns (1.8V), erase block: 2ms (TYP)
  • Read page: 115µs (MAX) with on-die ECC enabled, read page: 25µs (MAX) with on-die ECC disabled
  • Program page:200µs (TYP) with on-die ECC disabled, program page:240µs (TYP) with on-die ECC enabled
  • 63-ball VFBGA package, industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
45 ns
50 MHz
SLC NAND
VFBGA
Surface Mount
Parallel
512M x 8bit
4 Gbit
63
85 °C
-40 °C
1.8V SLC NAND Flash Memories
1.95 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1260  
USD $: