MT29F4G08ABBFAH4-AAT:F
NAND Flash Memory 4GB 8-bit SLC 1.8V 63-Ball VFBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABBFAH4-AAT:F
Secondary Manufacturer Part#: MT29F4G08ABBFAH4-AAT:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| 50 MHz | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| 512M x 8bit | ||
| 4 Gbit | ||
| 63 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V SLC NAND Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |