PDP SEO Portlet

MT29F4G08ABBDAHC-IT:D

Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, VFBGA, 63 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABBDAHC-IT:D
Secondary Manufacturer Part#: MT29F4G08ABBDAHC-IT:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F4G08 is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.

  • Single-level cell (SLC) technology, asynchronous I/O performance
  • Array performance, read page is 45µs (typical)
  • Command set is ONFI NAND flash protocol, read unique ID
  • Operation status byte provides software method for detecting, operation completion
  • First block (block address 00h) is valid when shipped from factory
  • RESET (FFh) required as first command after power-on, quality and reliability
  • Internal data move operations supported within the plane from which data is read
  • 4Gb density, 8bit device width, SLC level
  • 1.8V (1.7–1.95V) operating voltage, asynchronous interface
  • 63-ball VFBGA (10.5 x 13 x 1.0mm) package, industrial operating temperature range from –40° to 85°C

Technical Attributes

Find Similar Parts

Description Value
45 ns
1 Bit
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
SLC NAND
VFBGA
Surface Mount
Parallel
Parallel
Tin-Silver-Copper
260
0.003/Block s
20 mA
0.6/Page ms
25 ns
512M x 8bit
4 Gbit
Surface Mount
63
8 Bit
512 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
10.5 x 13 x 0.65 mm
1.8V SLC NAND Flash Memories
20 mA
No
Industrial
No
VFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  352.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1140  Mult:1  
USD $:
1140+
$3.9996
2280+
$3.9794
4560+
$3.9592
9120+
$3.939
18240+
$3.9188