MT29F4G08ABBDAH4:D TR
SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABBDAH4:D TR
Secondary Manufacturer Part#: MT29F4G08ABBDAH4:D TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 4 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.003/Block s | ||
| 20 mA | ||
| 0.6/Page ms | ||
| 4 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 512 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.75(Max) | ||
| 20 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Commercial | ||
| No | ||
| VFBGA | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |