PDP SEO Portlet

MT29F4G08ABAFAWP-AAT:F

Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP, 48 Pins

Manufacturer:Micron
Product Category: Uncategorized
Avnet Manufacturer Part #: MT29F4G08ABAFAWP-AAT:F
Secondary Manufacturer Part#: 80AH7783
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F4G08ABAFAWP-AAT:F is a NAND flash memory. This NAND flash device includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash dies. A NAND flash die is the minimum unit that can independently execute commands and report status.

  • Open NAND flash interface (ONFI) 1.0-compliant
  • Single-level cell (SLC) technology
  • Command set: ONFI NAND flash protocol
  • Operation status method for detecting: operation completion
  • Pass/fail condition, write-protect status
  • Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
  • RESET (FFh) required after power-on
  • Internal data move operations supported within the plane from which data is read
  • 4Gb density, 8-bit device width, 3.3V (2.7 to 3.6V) operating voltage range
  • 48-pin TSOP type 1 package, automotive temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.13
10+
$4.83
25+
$4.71
50+
$4.36
100+
$4.18
250+
$4.05