PDP SEO Portlet

MT29F4G08ABAFAH4-AAT:F

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABAFAH4-AAT:F
Secondary Manufacturer Part#: MT29F4G08ABAFAH4-AAT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
50 MHz
4 Gbit
No
SLC NAND
VFBGA
Surface Mount
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.003/Block s
20 mA
1.95 V
0.6/Page ms
512M x 8bit
4 Gbit
1.7 V
Surface Mount
63
8 Bit
512 MWords
-40 to 105 °C
105 °C
-40 °C
63VFBGA
63
10.5 x 13 x 0.75(Max) mm
3.3V SLC NAND Flash Memories
10 mA
1.7 to 1.95 V
No
Automotive
No
VFBGA
3.6 V
2.7 V
3.3 V
Asynchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1260  
USD $: