MT29F4G08ABADAWP:D
Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, TSOP-I, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
MT29F4G08ABADAWP is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).
- Single-level cell (SLC) technology, asynchronous I/O performance
- Array performance, erase block is 700µs (typical), command set is ONFI NAND flash protocol
- Advanced command set, one-time programmable (OTP) mode
- Interleaved die (LUN) operations, read unique ID, internal data move
- Operation status byte provides software method for detecting, operation completion
- Pass/fail condition, write-protect status, quality and reliability
- Internal data move operations supported within the plane from which data is read
- 4Gb density, 8bit device width, SLC level
- 3.3V (2.7–3.6V) operating voltage, asynchronous interface
- 48-pin TSOP Type 1 package, commercial operating temperature range from 0°C to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| 1 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 50 MHz | ||
| 4 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 25 ns | ||
| 512M x 8bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 512 MWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1 mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 35 mA | ||
| No | ||
| Commercial | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |