PDP SEO Portlet

MT29F4G08ABADAWP-ITX:D

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABADAWP-ITX:D
Secondary Manufacturer Part#: MT29F4G08ABADAWP-ITX:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
Parallel
Parallel
0.003/Block s
35 mA
0.6/Page ms
4 Gbit
Surface Mount
48
8 Bit
512 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
35 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: