MT29F4G08ABADAWP-IT:D TR
Click image to enlarge
Manufacturer:Micron
Product Category:
ICs, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABADAWP-IT:D TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 48 Pins | ||
| 3.3 V | ||
| -40 °C | ||
| 50 MHz | ||
| 2.7 V | ||
| 3.6 V | ||
| 4 Gbit | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSOP-I | ||
| null | ||
| 85 °C | ||
| 16 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |