PDP SEO Portlet

MT29F4G08ABADAH4-ITE:D

SLC NAND Flash Parallel 3.3V 4Gbit 512M X 8bit 63-Pin VFBGA

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABADAH4-ITE:D
Secondary Manufacturer Part#: MT29F4G08ABADAH4-ITE:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NAND Flash technology provides a cost-effective solution for applications requiring high-density, solid-state storage. The MT29F4G08AAA is a 4Gb NAND Flash memory device. The MT29F8G08BAA is a two-die stack that operates as a single 8Gb device. The MT29F8G08DAA is a two-die stack that operates as two independent 4Gb devices. The MT29F16G08FAA is a four-die stack that operates as two independent 8Gb devices, providing a total storage capacity of 16Gb in a single, space-saving package. Micron NAND Flash devices include standard NAND Flash features as well as new features designed to enhance system-level performance. Micron NAND Flash devices use a highly multiplexed 8-bit bus (I/O[7:0]) to transfer data, addresses, and instructions. The five command pins (CLE, ALE, CE#, RE#, WE#) implement the NAND Flash command bus interface protocol. Additional pins control hardware write protection (WP#) and monitor device status (R/B#). This hardware interface creates a low-pin-count device with a standard pinout that is the same from one density to another, allowing future upgrades to higher densities without board redesign. The MT29F4G, MT29F8G, and MT29F16G devices contain two planes per die. Each plane consists of 2,048 blocks. Each block is subdivided into 64 programmable pages. Each page consists of 2,112 bytes. The pages are further divided into a 2,048-byte data storage region with a separate 64-byte area. The 64-byte area is typically used for error management functions. The contents of each page can be programmed in 220µs (TYP), and an entire block can be erased in 1.5ms (TYP). On-chip control logic automates PROGRAM and ERASE operations to maximize cycle endurance. PROGRAM/ERASE endurance is specified at 100,000 cycles with appropriate error correction code (ECC) and error management.

  • Single-level cell (SLC) technology
  • Organization
    • Page size x8: 2,112 bytes (2,048 + 64 bytes)
    • Block size: 64 pages (128K + 4K bytes)
    • Plane size: 2,048 blocks
    • Device size: 4Gb: 4,096 blocks; 8Gb: 8,192 blocks; 16Gb: 16,384 blocks
  • READ performance
    • Random READ: 25µs (MAX)
    • Sequential READ: 25ns (MIN)
  • WRITE performance
    • PROGRAM PAGE: 220µs (TYP)
    • BLOCK ERASE: 1.5ms (TYP)
  • Data retention: 10 years
  • Endurance: 100,000 PROGRAM/ERASE cycles
  • First block (block address 00h) guaranteed to be valid up to 1,000 PROGRAM/ERASE cycles1
  • Industry-standard basic NAND Flash command set
  • Advanced command set:
    • PROGRAM PAGE CACHE MODE
    • PAGE READ CACHE MODE
    • One-time programmable (OTP) commands
    • Two-plane commands
    • Interleaved die operations
    • READ UNIQUE ID (contact factory)
    • READ ID2 (contact factory)

Technical Attributes

Find Similar Parts

Description Value
45 ns
30 Bit
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.003/Block s
35 mA
0.6/Page ms
4 Gbit
Surface Mount
63
8 Bit
512 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
9 x 11 x 0.75 mm
35 mA
2.7 to 3.6 V
No
Industrial
No
VFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: