PDP SEO Portlet

MT29F4G08ABADAH4-AATX:D TR

SLC NAND Flash 3.3V 4Gb 512M 8Bit 63-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G08ABADAH4-AATX:D TR
Secondary Manufacturer Part#: MT29F4G08ABADAH4-AATX:D TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micron NAND Flash devices include an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#).This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal. For further details, see Device and Array Organization.This device has an internal 4-bit ECC that can be enabled using the GET/SET features.

  • Open NAND Flash Interface (ONFI) 1.0-compliant1
  • Single-level cell (SLC) technology
  • Organization
    • Page size x8: 2112 bytes (2048 + 64 bytes)
    • Page size x16: 1056 words (1024 + 32 words)
    • Block size: 64 pages (128K + 4K bytes)
    • Plane size: 2 planes x 2048 blocks per plane
    • Device size: 4Gb: 4096 blocks
  • Asynchronous I/O performance –tRC/tWC: 20ns (3.3V)
  • Array performance
    • Read page: 25µs 3
    • Program page: 200µs (TYP: 3.3V)3
    • Erase block: 700µs (TYP)
  • Command set: ONFI NAND Flash Protocol
  • Advanced command set
    • Program page cache mode4
    • Read page cache mode 4
    • One-time programmable (OTP) mode
    • Two-plane commands 4
    • Interleaved die (LUN) operations
    • Read unique ID
    • Internal data move
  • Operation status byte provides software method for detecting
    • Operation completion
    • Pass/fail con

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
4 Gbit
Yes
No
Tin-Silver-Copper
260 °C
0.003/Block s
35 mA
0.6/Page ms
4 Gbit
Surface Mount
63
8 Bit
512 MWords
-40 to 105 °C
105 °C
-40 °C
63VFBGA
63
9 x 11 x 1 mm
35 mA
Automotive
No
VFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: