MT29F4G01ABBFDWB-ITES:F
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G01ABBFDWB-ITES:F
Secondary Manufacturer Part#: MT29F4G01ABBFDWB-ITES:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 83 MHz | ||
| 4 Gbit | ||
| No | ||
| Serial-SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 7|8 ns | ||
| 4 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 4 Gwords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UPDFN | ||
| 35 mA | ||
| 8 | ||
| 8 x 6 x 0.6(Max) mm | ||
| 20 mA | ||
| 1.7 to 1.95 V | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |