MT29F4G01ABBFDWB-IT:F TR
SLC NAND Flash 4Gbit 4G X 1bit SPI 1.8V 8ns 8-Pin UPDFN T/R
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G01ABBFDWB-IT:F TR
Secondary Manufacturer Part#: MT29F4G01ABBFDWB-IT:F TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 83 MHz | ||
| 4 Gbit | ||
| No | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 1.95 V | ||
| 0.6/Page ms | ||
| 8 ns | ||
| 4 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 4 Gbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4G x 1 | ||
| 8UPDFN | ||
| 25 mA | ||
| 8 | ||
| 8 x 6 x 0.51 mm | ||
| 20 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Asynchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |