MT29F4G01ABBFD12-AUT:F
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G01ABBFD12-AUT:F
Secondary Manufacturer Part#: MT29F4G01ABBFD12-AUT:F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 83 MHz | ||
| SLC NAND | ||
| TBGA | ||
| Surface Mount | ||
| SPI | ||
| 4G x 1bit | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| 1.8V SPI NAND Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |