MT29F4G01ABAFDWB-IT:F
SLC NAND Flash Serial-SPI 3.3V 4Gbit 4G X 1bit 5ns/6ns 8-Pin UPDFN Tray
- RoHS 10 Compliant
- Tariff Charges
MT29F4G01ABAFDWB-IT:F is a NAND flash memory. It is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low-pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND-specific functions and additional new features.
- Single-level cell (SLC) technology
- Internal ECC is enabled by default, user-selectable internal ECC supported, 8 bits/sector
- Read page cache mode (×2, ×4, dual, quad, random), read unique ID, read parameter page
- Device initialization: automatic device initialization after power-up
- Endurance: 100,000 PROGRAM/ERASE cycles, data retention: JESD47H-compliant
- Uncycled data retention: 10 years 24/7 at 85°C
- 4Gb density
- 3.3V (2.7–3.6V) operating voltage range
- 8-pin U-PDFN (8mm x 6mm x 0.65mm) package
- Industrial operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 133 MHz | ||
| 4 Gbit | ||
| No | ||
| SLC NAND | ||
| U-PDFN | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 47 mA | ||
| 0.6/Page ms | ||
| 5|6 ns | ||
| 4G x 1bit | ||
| 4 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 4 Gwords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UPDFN | ||
| 37 mA | ||
| 8 | ||
| 8 x 6 x 0.6(Max) mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 32 mA | ||
| 2.7 to 3.6 V | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |