PDP SEO Portlet

MT29F4G01ABAFDWB-IT:F TR

SLC NAND Flash 4Gbit 4G X 1bit Serial-SPI 3.3V 5ns/6ns 8-Pin UPDFN T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F4G01ABAFDWB-IT:F TR
Secondary Manufacturer Part#: MT29F4G01ABAFDWB-IT:F TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
24 Bit
Sectored
Symmetrical
No
SLC NAND
133 MHz
4 Gbit
No
Serial-SPI
Matte Tin
260 °C
0.01/Block s
47 mA
3.6 V
0.6/Page ms
5|6 ns
4 Gbit
2.7 V
Surface Mount
8
1 Bit
4 Gbit
-40 to 85 °C
85 °C
-40 °C
4G x 1
8UPDFN
37 mA
8
8 x 6 x 0.515 mm
32 mA
2.7 to 3.6 V
No
Industrial
No
UPDFN
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  74000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.32432
4000+
$4.23841
8000+
$4.17755
16000+
$4.1184
32000+
$4.0