PDP SEO Portlet

MT29F32G08ABCDBJ4-6ES:D

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F32G08ABCDBJ4-6ES:D
Secondary Manufacturer Part#: MT29F32G08ABCDBJ4-6ES:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
SLC NAND
32 Gbit
Yes
No
Parallel|Serial
Parallel, Serial
Tin-Silver-Copper
260
0.008/Block s
50 mA
0.66/Page ms
32 Gbit
Surface Mount
132
8 Bit
4 Gwords
0 to 70 °C
70 °C
0 °C
132V-BGA
132
12 x 18 x 0.65(Max)
50 mA
2.7 to 3.6 V
No
Commercial
No
VBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: