PDP SEO Portlet

MT29F32G08ABAAAWP-ITZ:A

Flash Memory, SLC NAND, 32 Gbit, 4G x 8bit, Parallel, TSOP-I, 48 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F32G08ABAAAWP-ITZ:A
Secondary Manufacturer Part#: MT29F32G08ABAAAWP-ITZ:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F32G08ABAAAWP-ITZ:A is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (DQx) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This Micron NAND Flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low-pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.

  • Open NAND flash interface (ONFI) 2.2-compliant, single-level cell (SLC) technology
  • RESET (FFh) required as first command after power-on
  • Data strobe (DQS) signals provide hardware method for synchronizing data DQ in synchronous interface
  • Copyback operations supported within the plane from which data is read
  • Data retention: JESD47G compliant, endurance: 80,000 PROGRAM/ERASE cycles
  • 32Gb density
  • Operating voltage range VCC: 3.3V (2.7–3.6V), VCCQ: 3.3V (2.7–3.6V)
  • 48-pin TSOP (CPL) package
  • Industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
SLC NAND
100 MHz
32 Gbit
Yes
No
SLC NAND
TSOP-I
Surface Mount
Parallel
Parallel
0.007/Block s
50 mA
0.56/Page ms
20 ns
4G x 8bit
32 Gbit
Surface Mount
48
8 Bit
4 Gwords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
3.3V SLC NAND Flash Memories
50 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: