MT29F2G16ABAGAWP-AAT:G
NAND Flash Memory 2G-bit 48-Pin TSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| 128M x 16bit | ||
| 48 | ||
| 105 °C | ||
| -40 °C | ||
| 3.3V Parallel NAND Flash Memories | ||
| 3.3 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |