PDP SEO Portlet

MT29F2G16ABAEAWP-AIT:E

SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G16ABAEAWP-AIT:E
Secondary Manufacturer Part#: MT29F2G16ABAEAWP-AIT:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F2G16ABAEAWP-AIT:E is a NAND flash device which includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN).

  • 2Gb density, 16-bit device width
  • 3.3V (2.7 to 3.6V) operating voltage
  • Feature set E, Async interface
  • Single-level cell (SLC) technology, command set: ONFI NAND flash protocol
  • Operation completion, pass/fail condition, write-protect status
  • Program page cache mode, read page cache mode, one-time programmable (OTP) mode
  • Ready/busy# (R/B#) signal provides a hardware method of detecting operation completion
  • WP# signal: write protect entire device
  • Automotive industrial temperature from -40°C to +85°C
  • Package style is 48-pin TSOP

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
SLC NAND
50 MHz
2 Gbit
Yes
No
Parallel
Matte Tin
260
0.003/Block s
35 mA
0.6/Page ms
Surface Mount
16 Bit
128 MWords
-40 to 85 °C
48TSOP-I
48
12 x 18.4 x 1.1(Max)
35 mA
2.7 to 3.6 V
No
Automotive
No
TSOP-I
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: