MT29F2G08ABAGAWP-ITE:G
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, TSOP-I, 48 Pins
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABAGAWP-ITE:G
Secondary Manufacturer Part#: MT29F2G08ABAGAWP-ITE:G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| 50 MHz | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V SLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |