PDP SEO Portlet

MT29F2G08ABAGAWP-IT:G TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABAGAWP-IT:G TR
Secondary Manufacturer Part#: MT29F2G08ABAGAWP-IT:G TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
29 Bit
Sectored
Symmetrical
No
SLC NAND
2 Gbit
Yes
No
Parallel
Matte Tin
260 °C
0.01/Block s
35 mA
0.6/Page ms
25 ns
Surface Mount
8 Bit
256 MWords
-40 to 85 °C
48TSOP-I
48
18.4 x 12 x 1 mm
20 mA
0
Industrial
No
TSOP-I
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: