MT29F2G08ABAGAH4-AIT:G
SLC NAND Flash 2Gbit 256M X 8bit Parallel 1.8V 63-Pin VFBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABAGAH4-AIT:G
Secondary Manufacturer Part#: MT29F2G08ABAGAH4-AIT:G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 2 Gbit | ||
| No | ||
| SLC NAND | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 1.95 V | ||
| 0.6/Page ms | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 256 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256M x 8 | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.75 mm | ||
| 20 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Automotive | ||
| No | ||
| VFBGA | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Asynchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |