MT29F2G08ABAEAWP-IT:E
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, TSOP, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
MT29F2G08ABAEAWP-IT:E is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.
- Open NAND flash interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- WP# signal: write protect entire device
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on
- Internal data move operations supported within the plane from which data is read
- Data retention: 10 years, endurance: 100,000 PROGRAM/ERASE cycles
- 2Gb density
- 3.3V (2.7–3.6V) operating voltage range
- 48-pin TSOP package, -40°C to +85°C industrial operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| 29 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| SLC NAND | ||
| 50 MHz | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| ONFI | ||
| Matte Tin | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1.05 mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 35 mA | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |