PDP SEO Portlet

MT29F2G08ABAEAWP-AATX:E TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABAEAWP-AATX:E TR
Secondary Manufacturer Part#: MT29F2G08ABAEAWP-AATX:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
2 Gbit
Yes
No
Parallel
Parallel
Pure Tin
260 °C
0.003/Block s
35 mA
200/Page ms
2 Gbit
Surface Mount
48
8 Bit
256 MWords
-40 to 105 °C
105 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1.1 mm
35 mA
0
Automotive
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.14286
2000+
$4.00538
4000+
$3.98505
8000+
$3.96472
16000+
$3.94439