PDP SEO Portlet

MT29F2G08ABAEAH4-IT:E TR

SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G08ABAEAH4-IT:E TR
Secondary Manufacturer Part#: MT29F2G08ABAEAH4-IT:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micron NAND Flash devices include an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal. For further details, see Device and Array Organization. This device has an internal 4-bit ECC that can be enabled using the GET/SET features or by factory (always enabled).

  • Open NAND Flash Interface (ONFI) 1.0-compliant
  • Single-level cell (SLC) technology
  • Organization
    • Page size x8: 2112 bytes (2048 + 64 bytes)
    • Page size x16: 1056 words (1024 + 32 words)
    • Block size: 64 pages (128K + 4K bytes)
    • Plane size: 2 planes x 1024 blocks per plane
    • Device size: 2Gb: 2048 blocks
  • Asynchronous I/O performance
    • tRC/tWC: 20ns (3.3V), 25ns (1.8V)
  • Array performance
    • Read page: 25µs 3
    • Program page: 200µs (TYP: 1.8V, 3.3V)3
    • Erase block: 700µs (TYP)
  • Command set: ONFI NAND Flash Protocol
  • Advanced command set
    • Program page cache mode4
    • Read page cache mode 4
    • One-time programmable (OTP) mode
    • Two-plane commands 4
    • Interleaved die (LUN) operations
    • Read unique ID
    • Block lock (1.8V only)
    • Internal data move
  • Operation status byte provides software method

Technical Attributes

Find Similar Parts

Description Value
29 Bit
Sectored
Symmetrical
No
SLC NAND
2 Gbit
Yes
No
Parallel
Tin-Silver-Copper
260 °C
0.003/Block s
35 mA
0.6/Page ms
25 ns
Surface Mount
8 Bit
256 MWords
-40 to 85 °C
63VFBGA
63
9 x 11 x 0.75 mm
35 mA
2.7 to 3.6 V
No
Industrial
No
VFBGA
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: