MT29F2G01ABBGD12-AAT:G
Serial NAND Flash Memory 2G-bit 24-Pin TBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 83 MHz | ||
| SLC NAND | ||
| TBGA | ||
| Surface Mount | ||
| Serial | ||
| 2G x 1bit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V SPI NAND Flash Memories | ||
| 1.8 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |