MT29F2G01ABAGDWB-IT:G TR
SLC NAND Flash Serial-SPI 3.3V 2Gbit 2048M/1024M/512M X 1Bit/2Bit/4Bit 5ns/6ns 8-Pin UPDFN T/R
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F2G01ABAGDWB-IT:G TR
Secondary Manufacturer Part#: MT29F2G01ABAGDWB-IT:G TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 133 MHz | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| Serial-SPI | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 5|6 ns | ||
| 2 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 2048, 1024, 512 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UPDFN | ||
| 25 mA | ||
| 8 | ||
| 8 x 6 x 0.6 mm | ||
| 20 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |