MT29F2G01ABAGDWB-IT:G
Flash Memory, SLC NAND, 2 Gbit, 2G x 1bit, SPI, UPDFN, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
MT29F2G01ABAGDWB-IT:G is a NAND flash memory. It is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low-pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND-specific functions and additional new features.
- Single-level cell (SLC) technology
- User-selectable internal ECC supported, 8 bits/sector
- Advanced features: read page cache mode, read unique ID, read parameter page
- Device initialization: automatic device initialization after power-up
- Permanent block lock protection: OTP space: 10 pages one-time programmable NAND flash memory area
- Endurance: 100,000 PROGRAM/ERASE cycles, data retention: JESD47H-compliant
- Uncycled data retention: 10 years 24/7 at 85°C
- 8-pin U-PDFN (8mm x 6mm x 0.65mm) package
- Industrial operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 133 MHz | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| U-PDFN | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 5|6 ns | ||
| 2G x 1bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 2048, 1024, 512 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UPDFN | ||
| 35 mA | ||
| 8 | ||
| 8 x 6 x 0.515 mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 25 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |