PDP SEO Portlet

MT29F256G08AUCABH3-10ITZ:A TR

SLC NAND Flash Parallel 3.3V 256Gbit 32G X 8bit 20ns 100-Pin LBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F256G08AUCABH3-10ITZ:A TR
Secondary Manufacturer Part#: MT29F256G08AUCABH3-10ITZ:A TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micron NAND Flash devices include an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (DQx) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This Micron NAND Flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). For further details, see Device and Array Organization.

  • Open NAND Flash Interface (ONFI) 2.2-compliant1
  • Multiple-level cell (MLC) technology
  • Organization
    • Page size x8: 8640 bytes (8192 + 448 bytes)
    • Block size: 256 pages (2048K + 112K bytes)
    • Plane size: 2 planes x 2048 blocks per plane
    • Device size: 64Gb: 4096 blocks;
    • 128Gb: 8192 blocks;
    • 256Gb: 16,384 blocks;
    • 512Gb: 32,786 blocks
  • Synchronous I/O performance
    • Up to synchronous timing mode 5
    • Clock rate: 10ns (DDR)
    • Read/write throughput per pin: 200 MT/s
  • Asynchronous I/O performance
    • Up to asynchronous timing mode 5
    • tRC/tWC: 20ns (MIN)
  • Array performance
    • Read page: 50µs (MAX)
    • Program page: 1300µs (TYP)
    • Erase block: 3ms (TYP)
  • Operating Voltage Range
    • VCC: 2.7–3.6V
    • VCCQ: 1.7–1.95V, 2.7–3.6V
  • Command set: ONFI NAND Flash Protocol
  • Advanced Com

Technical Attributes

Find Similar Parts

Description Value
100 ns
34 Bit
Sectored
Symmetrical
No
SLC NAND
100 MHz
256 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.007/Block s
50 mA
0.56/Page ms
20 ns
256 Gbit
Surface Mount
100
8 Bit
32 Gwords
-40 to 85 °C
85 °C
-40 °C
100LBGA
100
12 x 18 x 1.15 mm
50 mA
2.7 to 3.6 V
No
Industrial
No
LBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$282.3436
2000+
$271.3432
4000+
$260.3428
8000+
$249.3424
16000+
$244.7589