MT29F1G16ABBEAHC-AIT:E
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G16ABBEAHC-AIT:E
Secondary Manufacturer Part#: MT29F1G16ABBEAHC-AIT:E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.003/Block s | ||
| 20 mA | ||
| 0.6/Page ms | ||
| 1 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 16 Bit | ||
| 64 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 63VFBGA | ||
| 63 | ||
| 10.5 x 13 x 0.65 | ||
| 20 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Automotive | ||
| No | ||
| VFBGA | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |