PDP SEO Portlet

MT29F1G08ABBFAH4-ITE:F TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABBFAH4-ITE:F TR
Secondary Manufacturer Part#: MT29F1G08ABBFAH4-ITE:F TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
28 Bit
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.01/Block s
35 mA
0.6/Page ms
30 ns
1 Gbit
Surface Mount
63
8 Bit
128 m
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
9 x 11 x 0.75 mm
20 mA
1.7 to 1.95 V
No
Industrial
No
VFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: