MT29F1G08ABBEAMD-IT:E TR
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABBEAMD-IT:E TR
Secondary Manufacturer Part#: MT29F1G08ABBEAMD-IT:E TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| SLC NAND | ||
| 1 Gbit | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 1 Gbit | ||
| Surface Mount | ||
| 130 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 130VF-BGA | ||
| 130 | ||
| No | ||
| Industrial | ||
| VFBGA | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |