PDP SEO Portlet

MT29F1G08ABAFAWP-AAT:F

NAND Flash Memory 1G-bit 48-Pin TSOP

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAFAWP-AAT:F
Secondary Manufacturer Part#: MT29F1G08ABAFAWP-AAT:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F1G08ABAFAWP-AAT:F serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. New features include user-selectable internal ECC and first page auto-load on powerup. It has six signal lines plus VCC and ground (GND). The signal lines are SCK (serial clock), SI, SO (for command/response and data input/output), and control signals CS, HOLD#, WP#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, supporting future upgrades to higher densities without board redesign.

  • Single-level cell (SLC) technology, 1Gb density
  • Standard and extended SPI-compatible serial bus interface
  • User-selectable internal ECC supported, 8bits/sector
  • Advanced features are read page cache mode, read unique ID, read parameter page
  • Device Initialization, automatic device initialization after power-up
  • Blocks 7:0 are valid when shipped from factory with ECC enabled
  • Lock tight to freeze BP bits during one power cycle instead of WP#
  • OTP space: ten pages one-time programmable NAND flash memory area
  • AEC-Q100 compliant
  • 48-pin TSOP type 1 package, operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
100 ns
83 MHz
SLC NAND
TSOP-I
Surface Mount
Parallel
128M x 8bit
1 Gbit
48
105 °C
-40 °C
3.3V SLC NAND Flash Memories
3.6 V
2.7 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: