PDP SEO Portlet

MT29F1G08ABAEAWP:E

Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 48 Pins, TSOP-I

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAEAWP:E
Secondary Manufacturer Part#: MT29F1G08ABAEAWP:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
SLC NAND
TSOP-I
Surface Mount
Parallel
Parallel
Matte Tin
260
0.003/Block s
35 mA
0.6/Page ms
128M x 8bit
1 Gbit
Surface Mount
48
8 Bit
128 MWords
0 to 70 °C
70 °C
0 °C
48TSOP-I
48
12 x 18.4 x 1(Max)
3.3V SLC NAND Flash Memories
35 mA
2.7 to 3.6 V
No
Commercial
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: