PDP SEO Portlet

MT29F1G08ABAEAWP-IT:E

Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, TSOP-I, 48 Pins

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAEAWP-IT:E
Secondary Manufacturer Part#: MT29F1G08ABAEAWP-IT:E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F1G08ABAEAWP-IT:E is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.

  • Open NAND flash interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
  • Internal data move operations supported within the device from which data is read
  • Ready/busy# (R/B#) signal provides a hardware method for detecting operation completion
  • WP# signal: write protect entire device
  • Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
  • RESET (FFh) required as first command after power-on
  • Data retention: JESD47 compliant, endurance: 100,000 PROGRAM/ERASE cycles
  • 1Gb density, 3.3V (2.7–3.6V) operating voltage
  • 48-pin TSOP Type 1 package
  • Industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
Parallel
Matte Tin
260
0.003/Block s
35 mA
0.6/Page ms
Surface Mount
8 Bit
128 MWords
-40 to 85 °C
48TSOP-I
48
12 x 18.4 x 1(Max)
35 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: