PDP SEO Portlet

MT29F1G08ABAEAWP-IT:E TR

SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAEAWP-IT:E TR
Secondary Manufacturer Part#: MT29F1G08ABAEAWP-IT:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
Parallel
Parallel
Matte Tin
260
0.003/Block s
35 mA
0.6/Page ms
1 Gbit
Surface Mount
48
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1(Max)
35 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.9
2000+
$2.74324
4000+
$2.67105
8000+
$2.60256
16000+
$2.5375