PDP SEO Portlet

MT29F1G08ABAEAWP-AITX:E TR

MICMT29F1G08ABAEAWP-AITX:E TR

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAEAWP-AITX:E TR
Secondary Manufacturer Part#: MT29F1G08ABAEAWP-AITX:E TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MT29F1G08 and MT29F1G16 are both 1Gb NAND Flash memory devices. NAND Flash technology provides a cost-effective solution for applications requiring high-density, solid-state storage. The MT29F1Gxx devices include standard NAND Flash features as well as new features designed to enhance system-level performance. The MT29F1Gxx devices use a multiplexed 8- or 16-bit bus (I/O[7:0] or I/O[15:0]) to transfer data, address, and instruction information. The five control signals (CLE, ALE, CE#, RE#, WE#) control the NAND Flash command bus interface protocol. Additional signals control hardware write protection (WP#), monitor the device ready/busy (R/B#) state, and enable BLOCK LOCK functions (LOCK). This hardware interface creates a low-ball-count device with a standard ball arrangement that is the same from one density to another, enabling future upgrades to higher densities without any board redesign. MT29F1Gxx devices contain 1,024 erasable blocks. Each block is subdivided into 64 programmable pages. Each page consists of 2,112 bytes (x8), or 1,056 words (x16). The pages are further divided into a 2,048-byte data storage region with a separate 64-byte area on the x8 device; and on the x16 device, separate 1,024-word and 32-word areas. The 64- byte and 32-word areas are typically used for error correction functions. On-chip control logic automates PROGRAM and ERASE operations to maximize cycle endurance. PROGRAM/ERASE endurance is specified at 100,000 cycles when using appropriate error correction code (ECC) and bad-block-management software.

  • Organization
    • Page size x8: 2,112 bytes (2,048 + 64 bytes)
    • Page size x16: 1,056 words (1,024 + 32 words)
    • Block size: 64 pages (128K + 4K bytes)
    • Device size: 1Gb: 1,024 blocks
  • READ performance
    • Random READ: 25µs (MAX)
    • Sequential READ: 50ns (MIN)
  • WRITE performance
    • PROGRAM PAGE: 250µs (TYP)
    • BLOCK ERASE: 2.0ms (TYP)
  • Endurance: 100,000 PROGRAM/ERASE cycles
  • Data retention: 10 years
  • The first block (block address 00h) is guaranteed to be valid without ECC (up to 1,000 PROGRAM/ ERASE cycles)
  • VCC: 1.65–1.95V
  • Automated PROGRAM and ERASE
  • Basic NAND Flash command set
    • PAGE READ, RANDOM DATA READ, READ ID, READ STATUS, PROGRAM PAGE, RANDOM DATA INPUT, PROGRAM PAGE CACHE MODE, INTERNAL DATA MOVE, INTERNAL DATA MOVE with RANDOM DATA INPUT, BLOCK ERASE, RESET
  • New commands
    • PAGE READ CACHE MODE
    • REA

Technical Attributes

Find Similar Parts

Description Value
100 ns
Sectored
Symmetrical
No
SLC NAND
83 MHz
1 Gbit
Yes
No
Parallel
Parallel
0.003/Block s
35 mA
0.6/Page ms
1 Gbit
Surface Mount
48
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
35 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: