MT29F1G08ABAEAH4-AATX:E
Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, 63 Pins, VFBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MT29F1G08ABAEAH4-AATX:E
Secondary Manufacturer Part#: MT29F1G08ABAEAH4-AATX:E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 83 MHz | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 1 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.75(Max) | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |