MT29F1G08ABAEAH4-AATX:E TR
SLC NAND Flash Parallel 3.3V 1Gb 128M 8Bit 0.6ms/Page 63-Pin VFBGA T/R
- RoHS 10 Compliant
- Tariff Charges
Micron NAND Flash devices include an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (DQx) to transfer commands,address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#).This Micron NAND Flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS).This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). For further details, see Device and Array Organization.
- Open NAND Flash Interface (ONFI) 1.0-compliant1
- Single-level cell (SLC) technology
- Organization
- Page size x8: 2112 bytes (2048 + 64 bytes)
- Page size x16: 1056 words (1024 + 32 words)
- Block size: 64 pages (128K + 4K bytes)
- Plane size: 2 planes x 512 blocks per plane
- Device size: 1Gb: 1024 blocks
- Asynchronous I/O performance –tRC/tWC: 20ns (3.3V), 25ns (1.8V)
- Array performance
- Read page: 25µs
- Program page: 200µs (TYP, 3.3V and 1.8V)
- Erase block: 700µs (TYP)
- Command set: ONFI NAND Flash Protocol
- Advanced command set
- Program page cache mode
- Read page cache mode
- One-time programmable (OTP) mode
- Two-plane commands
- Read unique ID
- Internal data move
- Block lock (1.8V only)
- Operation status byte provides software method for detecting
- Operation completion
- Pass/fail
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 83 MHz | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 1 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 1 mm | ||
| 35 mA | ||
| 0 | ||
| Automotive | ||
| No | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320060 |